| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215308-5 |
| Series: | AMPMODU HV-100/HV-190 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm |
| Package Quantity: | 144 |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .276 in, 7 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215308-5 |
| SKU: | AMP215308-5 |
215308-5
Specifications
Detailed Description
Introducing the AMPMODU HV-100/HV-190 series, a high-performance solution for board-to-board connectivity. Featuring a durable polyester housing in sleek black, this connector is designed for vertical mounting on PCBs with a standard profile. With a pitch of 2.54mm and two rows of five contacts, it offers reliable signal transmission in industrial applications. The contacts, made of phosphor bronze with tin plating, can handle up to 3A of current. Suitable for wave soldering at temperatures up to 265°C, this connector ensures secure and efficient assembly. Its stackable design and polarized mating alignment make it easy to integrate into your system. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and environmental responsibility. Trust in the AMPMODU HV-100/HV-190 for robust and high-quality board-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826925-5 | ![]() | |
| TE Connectivity 826942-5 | ![]() | |
| TE Connectivity 826944-5 | ![]() | |
| TE Connectivity 826953-5 | ![]() |


