| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215309-9 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 80 |
| Contact Amperage: | 3 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .335 in, 8.5 mm |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0336 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm, 98.425 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215309-9 |
| SKU: | AMP215309-9 |
215309-9
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series Board to Board PCB Connector. Designed for high-performance applications, this connector features a durable Polyester-GF housing in a sleek black finish. With a straight body orientation and through-hole solder termination method, it ensures secure and reliable connections. Each connector offers two rows of nine gold-plated phosphor bronze contacts, meeting stringent industry standards for amperage and material flammability. Ideal for industrial use, it boasts a standard profile with vertical mount orientation and top entry location. Whether for board stacking or mezzanine connections, this connector guarantees efficient signal transmission. RoHS compliant and ECCN classified as EAR99, it signifies our commitment to quality and regulatory compliance. Elevate your PCB assembly with this versatile and dependable connector solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826632-9 | ![]() | |
| TE Connectivity 826634-9 | ![]() | |
| TE Connectivity 826656-9 | ![]() |


