215334-1

Heilind Number:AMP215334-1
Manufacturer:TE Connectivity
Manufacturer Number:215334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

48P.IEC-F FEM.CONN.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215334-1
Color:Gray
Amperage:5.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.15 in, 3.81 mm
Number of Positions:48
Mount Orientation:Vertical
GPL:004
Tail Length:4 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
Panel Mount:Without
PCB Thickness (Recommended):1.6 - 2.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D402
Number of Columns:16
Number of Signal Positions:48
Contact Transmits:Signal (Data)
Connector System:Wire to Board
Contact Termination Plating:Tin-Lead
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.157 in, 4 mm
DIN Level:II
Post Type:Through Hole - Press-Fit
Pre-Notched to Break Off:No
DIN Size:Standard
Type:Type F
Rows Loaded:Z, B, D
Material Flammability Standard:UL 94V-0
Part Aliases:215334-1
SKU:AMP215334-1

Detailed Description

Enhance your signal transmission with this high-quality Connector Assembly in Gray. Designed for optimal performance, it features a 5.5 A amperage and a rugged Phosphor Bronze contact material. With a connector type of Receptacle and 48 positions spread across 3 rows, it ensures seamless board-to-board connectivity. The 5.08mm pitch, gold-plated contact mating area, and UL 94V-0 material flammability standard guarantee reliability in diverse operating environments. Suitable for signal applications, its vertical mount orientation with a 4mm tail length offers easy installation on PCBs with a thickness of 1.6-2.4mm. With RoHS compliance and DIN Level II certification, this connector is not just efficient but also environmentally friendly. Elevate your connectivity solutions with this essential component for data and devices.