| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2154640-3 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Surface Mount |
| Pitch: | 4 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | K50 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 - 8.89 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | Solder Peg |
| GPL Description: | Industrial |
| Product Code: | L833 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
| Part Aliases: | 2154640-3 |
| SKU: | AMP2154640-3 |
2154640-3
| Heilind Number: | AMP2154640-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2154640-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity solutions with the Herm Blade & Receptacle Assembly. This meticulously crafted component features a right-angle mount orientation, making it ideal for compact PCB layouts. With six positions and a 4mm pitch, it ensures efficient signal transmission. The solder termination method guarantees secure attachment, while the natural housing color adds a touch of versatility. Its industrial-grade construction, with tin plating on the contact mating area, ensures reliable performance in demanding environments. With features like matte plating finish and PCB retention with solder pegs, this connector assembly is a dependable choice for various applications. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your systems with the L833 model and experience seamless power connectivity like never before.

