| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215570-8 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Paddle-Board |
| Housing Material: | Polyester - GF |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 2500 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .2 in, 5.1 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0496 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Design: | Press-Fit |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.6 mm, .535 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | With |
| Termination Post Length: | .125 in, 3.2 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .035 in, .9 mm |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Paddleboard |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 215570-8 |
| SKU: | AMP215570-8 |
215570-8
Specifications
Detailed Description
Enhance your cable-to-board connections with our MICRO-MATCH PBC.08P connector assembly from the Micro-MaTch Industrial series. Designed for reliable performance, this connector features a durable polyester housing in a vibrant red color with through-hole termination for easy installation on a 1.6mm PCB. With a pitch of 1.27mm, it ensures precise signal transmission, accommodating 28 AWG ribbon cables. The Phosphor Bronze contacts with Tin over Nickel plating guarantee optimal conductivity, meeting a voltage rating of 100V AC/DC. Perfect for industrial applications, this connector is UL 94V-0 compliant and operates in a wide temperature range from -40 to 105°C. Each package includes 2500 units, making it ideal for bulk installations. Trust in the quality and performance of this connector for your next project. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 32944 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). | Download | |||
| 06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download | |||


