| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 215605-1 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | I |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 215605-1 |
| SKU: | AMP215605-1 |
215605-1
Specifications
Detailed Description
Experience seamless board-to-board connectivity with this high-performance connector. Designed for signal applications, it features 96 positions spread across 3 rows, allowing for efficient data transfer. The right-angle mount type with a pitch of 2.54mm ensures a secure fit on your PCB. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it guarantees reliability in diverse environments. With a DIN Level I standard, this RoHS-compliant connector is ideal for various electronic setups. Upgrade your connectivity solution with this essential component.

