| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2157340-4 |
| Series: | AMP VITA 67 |
| Mount Type: | Board Mount |
| Pitch: | .24 in, 6.1 mm |
| Mount Angle: | Right Angle |
| Body Material: | Aluminum Alloy |
| Number of Positions: | 8 |
| GPL: | E25 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J866 |
| Number of Coaxial Contacts: | 8 |
| Body Finish: | Trivalent Chromate |
| Connector System: | Cable-to-Cable |
| Contact Spacing: | .24 in, 6.1 mm |
| ECCN: | EAR99 |
| Mounting Style: | Screw |
| Part Aliases: | 2157340-4 |
| SKU: | AMP2157340-4 |
2157340-4
| Heilind Number: | AMP2157340-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2157340-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance VITA 67 AMP module. Designed for seamless integration, this 8-position daughter card offers exceptional signal transmission capabilities. Crafted from durable aluminum alloy, it ensures reliable performance even in harsh operating conditions. With a right-angle mount and secure screw attachment, installation is effortless. Ideal for aerospace, defense, and marine applications, it meets stringent industry standards for quality and reliability. RoHS compliant and lead-free solder capable, it's a sustainable choice for your connectivity needs. Upgrade your systems with the AMP VITA 67 RF module and experience superior signal integrity.

