2157480-3

Heilind Number:AMP2157480-3
Manufacturer:TE Connectivity
Manufacturer Number:2157480-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE IP67,SZ3, 109, 25 POS,IFS,PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2157480-3
Gender:Crimp Snap
Housing Material:Thermoplastic
Mount Type:Panel
Termination Method:Crimp
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Shell Plating:Zinc
Insert Material:Thermoplastic
Contact Amperage:7.5 A
Number of Positions:25
Housing Color:Black
GPL:243
Shield Material:Steel
Shell Material:Carbon Steel
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Shielded:No
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X536
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:Without
Retainer Clip Material:Stainless Steel
Grommets:With
Grounding Indents:Without
Shell Type:Metal
Insert Flammability Standard:V-0
Part Aliases:2157480-3
SKU:AMP2157480-3

Detailed Description

The AMPLIMITE IP67 Crimp Snap Connector features a rugged design for reliable performance in demanding environments. With a shell size of 3 and 25 positions, this connector is ideal for aerospace, defense, and marine applications. Its thermoplastic housing in black, along with steel shield material, ensures durability and protection. Operating temperatures ranging from -55 to 125°C make it suitable for a wide range of conditions. With a contact size of 20 and a termination method of crimping, it can handle signal circuits with ease. RoHS compliant and with lead-free solder processes, it meets environmental standards. Its wave solder capability and compatibility with wire and cable termination make it versatile for various installations. With a V-0 insert flammability standard and a panel mount type, this connector is a reliable choice for cable-to-cable connections in harsh environments.