| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2157481-2 |
| Gender: | Crimp Snap |
| Housing Material: | Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Shell Plating: | Zinc |
| Insert Material: | Thermoplastic |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Retainer Clip Material: | Stainless Steel |
| Grommets: | With |
| Grounding Indents: | Without |
| Shell Type: | Metal |
| Insert Flammability Standard: | V-0 |
| Part Aliases: | 2157481-2 |
| SKU: | AMP2157481-2 |
2157481-2
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE IP67 D-Sub Connector. Designed for demanding environments, this connector features a rugged construction with a thermoplastic housing and zinc shell plating, ensuring durability. With a 15-position layout and 20-contact size, it's suitable for various signal applications. Its panel mount design and crimp snap termination method offer easy installation. Operating in a wide temperature range from -55 to 125°C, it's ideal for aerospace, defense, and marine industries. This connector is wave solder capable and complies with RoHS standards, making it a sustainable choice for your projects. Whether you need it for cable-to-cable connections or other applications, its high-performance capabilities make it a versatile solution. Trust in the AMPLIMITE IP67 D-Sub Connector for seamless connectivity in challenging conditions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


