2157696-4

Heilind Number:AMP2157696-4
Manufacturer:TE Connectivity
Manufacturer Number:2157696-4
ECAD Model:
3D Model

Description:

Circ.Quad,Sz 19,4Q4,N key,Jam Nut Recept

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2157696-4
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Socket
Shell Plating:Cadmium
Number of Positions:4
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Connector and Housing Type:Receptacle
Signal Contacts:Without
Product:Rack & Panel Connectors
SKU:AMP2157696-4

Detailed Description

Enhance your electronic connections with this Circular Quad Connector. Designed for Sz 19 applications, it features 4Q4 configuration with key and Jam Nut for secure mounting. With a Cable Mount setup, it ensures versatile installation options. The Socket contact type and Cadmium shell plating offer reliable conductivity. Operating in extreme temperatures ranging from -65 to 125°C (-85 to 257°F), this connector is ideal for demanding environments. The Receptacle housing type and 4 positions make it suitable for various connectivity needs. Upgrade your PCB assembly with this high-quality Rack & Panel Connector, a valuable addition to your electronic components inventory.