2158000-7

Heilind Number:AMP2158000-7
Manufacturer:TE Connectivity
Manufacturer Number:2158000-7
ECAD Model:
3D Model

Description:

RZH3-1A4-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2158000-7
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:90 Ω
Coil Current:.09 A
Coil Voltage:6 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:6 VDC
SKU:AMP2158000-7

Detailed Description

Introducing the RZH3-1A4-D006, a high-performance power relay designed for HVAC applications. With a robust construction and silver nickel contacts, this relay ensures reliable operation in demanding environments. Boasting a 16A amperage rating and a 1 Form A (NO) contact arrangement, it offers seamless switching capabilities. The 6VDC coil voltage and low coil resistance of 90Ω make it energy-efficient, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. With RoHS compliance and printed circuit board mount terminals, this relay is not only efficient but also environmentally friendly. Trust the RZH3-1A4-D006 for your power relay needs, where quality and durability are paramount.