215875-1

Heilind Number:AMP215875-1
Manufacturer:TE Connectivity
Manufacturer Number:215875-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4/4 PCB MOD.JACK SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215875-1
Color:Black
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Package Quantity:2000
Number of Positions:4
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Packaging:Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:215875-1
SKU:AMP215875-1

Detailed Description

Enhance your connectivity with our high-performance SE series RJ Jack, designed for seamless data and device integration. With a sleek black housing and UL 94V-0 standards compliance, this connector ensures both durability and safety. Featuring four positions and a right-angle mount orientation, it offers versatility in board mounting. The phosphor bronze contact material with gold plating guarantees reliable signal transmission, while the low-profile design and side entry location optimize space efficiency. Operating within a wide temperature range, from -40 to 70°C, this connector is suitable for various environments. Whether for home or commercial use, trust in our RJ Jack for efficient and secure connectivity.