215876-1

Heilind Number:AMP215876-1
Manufacturer:TE Connectivity
Manufacturer Number:215876-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6/6 PCB MOD.JACK SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215876-1
Color:Black
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:800
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.126 in, 3.2 mm
Packaging:Tape Mounted on Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:215876-1
SKU:AMP215876-1

Detailed Description

Enhance your connectivity with this sleek black RJ25 Jack. Designed for seamless board mount installation, it boasts UL 94V-0 housing material for superior safety. With a right angle mount orientation and through-hole solder termination method, it offers convenience and versatility. Featuring gold flash over palladium nickel contact plating, it ensures reliable signal transmission. Its low profile and 1.27mm pitch make it ideal for Cat 3 LAN applications. Operating in a wide temperature range from -40 to 70°C, it guarantees performance in various environments. Packaged in tape mounted on a reel for easy handling, this connector is a must-have for data and device connectivity. RoHS compliant for eco-friendly operations. Elevate your network infrastructure with this high-quality RJ25 Jack.