215876-2

Heilind Number:AMP215876-2
Manufacturer:TE Connectivity
Manufacturer Number:215876-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6/4 PCB MOD.JACK SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215876-2
Color:Black
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate - GF
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Compatible RJ Type:RJ14
Keying:No
Package Quantity:800
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:4
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.126 in, 3.2 mm
Packaging:Tape & Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:215876-2
SKU:AMP215876-2

Detailed Description

Enhance your network connectivity with our high-performance RJ14 Jack, a crucial component for seamless data and device communication. Featuring a sleek black housing and UL 94V-0 flammability rating, this board-mount connector ensures reliability and safety in a range of applications. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission. Its low-profile design and right-angle mount orientation offer versatility in installation, while the tape & reel packaging simplifies handling. Compliant with RoHS standards, this RJ14 Jack is a sustainable choice for your networking needs.