215877-1

Heilind Number:AMP215877-1
Manufacturer:TE Connectivity
Manufacturer Number:215877-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8/8 PCB MOD.JACK SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 215877-1
Color:Black
Series:SE
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:1400
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.118 in, 3 mm
Packaging:Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.5 mm, .453 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1024
Supplier Product Group:RJ Jacks and Plugs
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:C22207-000,AMP-0-0215877-1
SKU:AMP215877-1

Detailed Description

This black SE Series RJ45 Jack is a reliable connectivity solution for Cat 3 LAN applications. With a low profile and right-angle mount orientation, it offers versatility in board installation. Meeting UL 94V-0 flammability standards, its PBT housing ensures safety. The phosphor bronze contacts with nickel plating provide excellent signal transmission. Featuring through-hole solder termination and a 1.02mm pitch, it's suitable for various PCB thicknesses. With a port configuration of 1 x 1, this connector is ideal for single-port setups. Operating in a wide temperature range of -40 to 70°C, it's designed for durability in diverse environments. Perfect for data and device connections, this RJ45 jack is RoHS compliant for environmental responsibility. Packaged in a reel with 1400 units, it's convenient for high-volume assembly.