216005-1

Heilind Number:AMP216005-1
Manufacturer:TE Connectivity
Manufacturer Number:216005-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P. TOOLLESS MOD J.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216005-1
Color:Black
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC), Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:500
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Wiring Pattern:One-to-One
Tail Length:.01 in, 3 mm
Packaging:Box
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.25 µm, 49.21 µin
Shielded:No
Connector Height:22 mm, .866 in
Grounding Options:None
Wire Termination Style:Toolless
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:0632
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94-HB
Material Flammability Standard:UL 94V-HB
SKU:AMP216005-1

Detailed Description

Enhance your network connectivity with our Cat 3 RJ45 Jack, featuring a sleek black housing crafted from UL 94V-HB rated Polybutylene Terephthalate for optimal durability. With a 1.5 A amperage rating and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. This right-angle panel mount jack, with IDC termination method, offers easy installation onto your devices or panels. Suitable for a wide temperature range (-40 to 70°C), it guarantees consistent performance in various environments. Meeting RoHS compliance and designed for toolless wire termination, this connector is not only high-performing but also environmentally friendly. Perfect for data and device applications, it's a must-have component for your network infrastructure needs.