| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216330-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP216330-2 |
216330-2
| Heilind Number: | AMP216330-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 216330-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 Rec 1.0-2.5MM2 TPPHBRZ terminals. Crafted from durable phosphor bronze with tin plating, these receptacles ensure secure and reliable contact. Designed for use with 13-17 AWG wires, they offer a wide operating temperature range of -40 to 110°C (-40 to 230°F). Featuring a straight orientation and F-Crimp design, they accommodate wire insulation diameters ranging from .083 to .122 inches (2.11 to 3.1 mm). Trust in the quality of our RoHS-compliant Quick Disconnects for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150695-2 | TE Connectivity 216330-2 Application Tooling | ![]() |


