| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216520-4 |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .2 in, 5.08 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 30 |
| GPL: | 004 |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D402 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 30 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 216520-4 |
| SKU: | AMP216520-4 |
216520-4
Specifications
Detailed Description
Enhance your PCB connectivity with this Right Angle Board-to-Board Connector, designed for seamless integration in electronic devices. With a total of 30 positions and 10 columns, it offers ample room for signal transmission. Featuring a 5.08mm pitch and board mount configuration, it ensures stable and efficient connections. The connector is ideal for various applications, including backplane setups, thanks to its DIN Level II compliance. RoHS compliant and crafted for durability, it guarantees high performance and reliability in every use. Upgrade your connectivity solutions with this essential component, perfect for data and device connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2015 | P-14-010879 - New specification.TE Connectivity is revising the connector finish specifications to align with current industry standards for separable electrical connector performance as defined within IEC 60603-2 | Download | |||

