| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216548-2 |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A |
| Housing Material: | Polybutylene Terephthalate |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 800 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Reel, Tape Mounted on Reel |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | 16.4 mm, .646 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Reel Diameter: | 60 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-HB |
| Part Aliases: | D82603-000,AMP-0-0216548-2 216548-2 |
| SKU: | AMP216548-2 |
216548-2
Specifications
Detailed Description
Introducing our CGS TE-MA Series RJ14 Jack, perfect for Cat 3 LAN applications. With a 1.5A amperage and through-hole solder termination method, this connector ensures reliable performance. Its Polybutylene Terephthalate housing in sleek black, UL 94V-HB flammability standard, and gold flash over palladium nickel contact plating guarantee durability. Featuring a vertical mount orientation, standard latch down, and top entry location, installation is a breeze. With 800 units in a reel, this connector is ideal for high-volume production. RoHS-compliant and operating within a wide temperature range, -40 to 70°C (-40 to 158°F), it's a versatile and dependable choice for your connectivity needs.

