216564-2

Heilind Number:AMP216564-2
Manufacturer:TE Connectivity
Manufacturer Number:216564-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6/4 PCB MOD.JACK TE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216564-2
Series:CGS TE,TE-MA
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ14
LAN Category:Cat 3
Keying:No
Package Quantity:700
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.122 in, 3.1 mm
Packaging:Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:16.4 mm, .646 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1056
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-HB
Part Aliases:216564-2
SKU:AMP216564-2

Detailed Description

Enhance your network connectivity with our RJ14 Cat 3 Jack, featuring a durable Polybutylene Terephthalate housing in sleek black. Designed for seamless board mounting with through-hole solder termination, this connector ensures secure and efficient data transmission. With a contact density of standard and gold flash over palladium nickel plating, it guarantees reliable performance. Its vertical mount orientation and panel stops make installation a breeze, while its 6-position configuration and single port design cater to various networking needs. RoHS compliant and operating flawlessly in temperatures ranging from -40°C to 70°C (-40°F to 158°F), it's the perfect choice for data and device applications. Available in a reel packaging of 700 units, it's a must-have for your connectivity solutions.