| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216602-2 |
| Series: | AMPMODU HV-100/HV-190 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1, 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .3 in, 7.62 mm |
| Package Quantity: | 400 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0631 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.5 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 216602-2 |
| SKU: | AMP216602-2 |
216602-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU HV-100/HV-190 series right-angle socket connectors. Designed for efficient through-hole soldering, these connectors feature high-quality phosphor bronze contacts plated with gold, ensuring reliable signal transmission. With a pitch of 2.54mm and a compact profile, they offer seamless integration in your electronic assemblies. The durable polyester housing, in sleek black, meets UL 94V-0 flammability standards for added safety. Suitable for industrial applications, each package contains 400 connectors, making them ideal for bulk installations. Elevate your PCB design with these stackable connectors, offering versatility and performance in a single solution. RoHS compliant and ECCN classified as EAR99, they meet international standards for environmental and export regulations. Experience seamless board-to-board connectivity with our AMPMODU HV series connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 826629-2 | ![]() |


