216811-1

Heilind Number:AMP216811-1
Manufacturer:TE Connectivity
Manufacturer Number:216811-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P. TOOLLESS MOD J.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 216811-1
Color:Black
Amperage:1.5 A
Housing Material:Polybutylene Terephthalate
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC), Surface Mount
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Package Quantity:500
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Shield Material:Brass
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Wiring Pattern:One-to-One
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.25 µm, 49.21 µin
Shielded:Yes
Connector Height:19 mm, .748 in
Grounding Options:None
Wire Termination Style:Toolless
Connector Type:Jack
GPL Description:Data and Devices
Connectors and Connector Components Type:Connector
Product Code:0632
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94-HB
Material Flammability Standard:UL 94V-HB
Part Aliases:D34310-000,AMP-0-0216811-1
SKU:AMP216811-1

Detailed Description

Enhance your network connectivity with our Cat 3 RJ45 Jack in sleek black housing. Designed for efficient signal transmission, this surface mount connector features IDC termination for easy installation on panels. With UL 94-HB standards met, it ensures reliability and safety. The gold over nickel contact mating area plating offers optimal conductivity, while the polybutylene terephthalate construction guarantees durability. Perfect for single-port applications, this RJ jack is RoHS compliant and operates seamlessly in a wide temperature range. Upgrade your data and device connections with this high-performance modular connector.