| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169259-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2169259-1 |
2169259-1
Specifications
Detailed Description
Enhance your high-speed connectivity with this SFP+ 1x6 Cage Assembly. Designed for extended performance, it features a Through Hole - Press-Fit termination method for secure installation. With six ports supporting data rates of up to 16 Gb/s, it offers seamless transmission in a 1 x 6 port matrix configuration. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this cage assembly is ideal for demanding environments. RoHS compliant, it ensures environmentally friendly practices. Perfect for SFP/SFP+/zSFP+ applications, this product is a reliable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

