2169666-1

Heilind Number:AMP2169666-1
Manufacturer:TE Connectivity
Manufacturer Number:2169666-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CFP HW Kit, No HS, With Clips

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2169666-1
Series:CFP
Accessory Type:Hardware Kit
Termination Method:Screw
Data Rate:100 Gb/s
Interface:CFP
GPL:J03
Port Matrix Configuration:1 x 1
Packaging:Package
PCB Thickness (Recommended):.079 in, 2 mm
Sealable:No
GPL Description:Data and Devices
Product Code:L622
Connector Product Type:Accessory
ECCN:EAR99
PCB Mounting Style:Double-Sided (Belly-to-Belly)
Cage Type:Kit
Part Aliases:2169666-1
SKU:AMP2169666-1

Detailed Description

Enhance your CFP module setup with this essential Hardware Kit, complete with clips for secure assembly. Designed for high-speed data transmission up to 100 Gb/s, this kit ensures optimal performance and reliability. The double-sided mounting style accommodates a seamless installation process, while the RoHS compliance guarantees environmental responsibility. Perfect for various applications in the telecommunications and networking industries, this accessory is a must-have for maintaining connectivity standards.