| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169666-2 |
| Series: | CFP |
| Accessory Type: | Hardware Kit |
| Termination Method: | Screw |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Package |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Hardware Type: | Screw |
| PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
| Cage Type: | Kit |
| Part Aliases: | 2169666-2 |
| SKU: | AMP2169666-2 |
2169666-2
| Heilind Number: | AMP2169666-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2169666-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your CFP module with this comprehensive Hardware Kit. Crafted for seamless installation, this kit includes essential components such as Clips and Screws. Designed for high-speed performance, it supports data rates up to 100 Gb/s, making it ideal for demanding applications. The Double-Sided (Belly-to-Belly) mounting style ensures secure attachment to your PCB, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your setup with this essential accessory.

