| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169710-1 |
| Series: | CFP |
| Accessory Type: | External Bracket |
| Data Rate: | 100 Gb/s |
| Interface: | CFP |
| GPL: | J03 |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Box & Tray, Tray |
| PCB Thickness (Recommended): | .079 in, 2 mm |
| GPL Description: | Data and Devices |
| Product Code: | L622 |
| Body Plating Material: | Nickel |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Hardware Type: | Screw |
| Part Aliases: | 2169710-1 |
| SKU: | AMP2169710-1 |
2169710-1
| Heilind Number: | AMP2169710-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2169710-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your CFP module with this External Bracket Assembly. Designed for seamless integration, this accessory ensures reliable high-speed data transmission at rates of up to 100 Gb/s. Its durable construction, featuring nickel plating and lead-free solder processes, guarantees longevity and compliance with RoHS regulations. With a compact 1 x 1 port matrix configuration and hardware included, this assembly is essential for maintaining optimal performance in your network setup. Add it to your arsenal of high-speed connectors and components for effortless connectivity.

