| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2169791-1 |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Mount Orientation: | Vertical |
| GPL: | 039 |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5275 |
| Connector System: | Wire to Board |
| Mating Connector Lock: | With |
| Part Aliases: | 2169791-1 |
| SKU: | AMP2169791-1 |
2169791-1
| Heilind Number: | AMP2169791-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2169791-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with this AMP-LATCH UNV HDR, featuring 44 pins for secure and efficient data transfer. Designed for vertical board mounting with through-hole press-fit termination, this connector ensures reliable performance even in demanding environments with an operating temperature range of -65 to 105°C (-85 to 221°F). Its dual-row configuration, 2.54mm pitch, and 1A contact amperage make it suitable for a wide range of applications. With PCB retention and polarization for easy alignment, as well as ejection latch locking for added security, this connector offers convenience and peace of mind. Achieve seamless wire-to-board connectivity with this RoHS-compliant component, ideal for FFC, FPC, ribbon, and IDC applications.

