2169859-1

Heilind Number:AMP2169859-1
Manufacturer:TE Connectivity
Manufacturer Number:2169859-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

IMP,Power,5PR,VR,Tin

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2169859-1
Gender:Receptacle
Number of Rows:4
Mount Type:Board Mount
Pitch:.34 in, 8.85 mm
Row Spacing:.126 in, 3.2 mm
Number of Positions:8
Mount Orientation:Vertical
GPL:K74
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:W972
Number of Columns:2
Connector System:Board to Board
Board to Board Configuration:Right Angle
Guide Location:Unguided
Part Aliases:2169859-1
SKU:AMP2169859-1

Detailed Description

Enhance power connectivity with this 5PR VR Tin receptacle, designed for vertical board mounting in a 4-row configuration. Featuring a pitch of .34 inches (8.85 mm) and row spacing of .126 inches (3.2 mm), this connector offers 8 positions for secure PCB termination. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it ensures reliability in diverse environments. With a board-to-board right-angle configuration, it facilitates seamless data and device connections. RoHS compliant, this connector aligns with environmental standards while providing high-quality performance. Ideal for backplane applications, it offers unguided insertion for ease of use. Elevate your connectivity solutions with this essential component.