2170168-1

Light Pipe Assembly, Angled, 1x4, SFP

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170168-1
Number of Ports: 4
Data Rate: 4 Gb/s
Port Matrix Configuration: 1 x 4
Product: SFP/SFP+/zSFP+
Product Type: Accessory
SKU: AMP2170168-1
Lightpipe Style: Standard
Lightpipe Configuration: Dual Round
Lightpipe Profile: Standard
For Use With Pluggable I/O Products: SFP Cage
Included Lightpipe: Yes
Pluggable I/O Accessory Type: Lightpipe Kit
Integrated Lightpipes: No
Cage Type: Ganged
Form Factor: SFP+

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: