2170185-1

Heilind Number:AMP2170185-1
Manufacturer:TE Connectivity
Manufacturer Number:2170185-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170185-1
Series:KT
Amperage:.02 A, 1 A
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.049 in, 1.25 mm
USOC Codes:RJ point five
LAN Category:Cat 5e
Cable Diameter:.23 in, 5.8 mm
Wire Type:Stranded
Contact Amperage:.5 A
Number of Positions:8
Latch Orientation:None
GPL:J36
Profile:Standard
Connector Contact Density:High
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:Lightpipe
Packaging:Loose Piece
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Circuit Application:Signal
Shielded:Yes
Connector Type:Plug
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K840
Connector System:Cable-to-Board
Modular Product Type:RJ point five
EMI Finger Location:Top
Part Aliases:2170185-1
SKU:AMP2170185-1

Detailed Description

Enhance your network connectivity with our RJ point five PLUG KIT, designed for Cat 5e applications. This high-density connector features eight positions for seamless signal transmission, with a termination method of Insulation Displacement Crimp (IDC) for efficient installation. Constructed for durability, it accommodates stranded wires and offers shielded protection. The compact design, with a pitch of 1.25mm, makes it ideal for board mount setups with a single port configuration. Operating in a temperature range of 0-70°C, this connector ensures reliable performance in various environments. With a status indicator and lightpipe for visual monitoring, it's a versatile solution for data and device connectivity, compliant with RoHS regulations. Upgrade your network infrastructure with this essential connector component.