2170185-2

Heilind Number:AMP2170185-2
Manufacturer:TE Connectivity
Manufacturer Number:2170185-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PLUG KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170185-2
Series:KT
Amperage:.02 A, .5 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.049 in, 1.25 mm
USOC Codes:RJ point five
LAN Category:Cat 5e
Cable Diameter:.23 in, 5.8 mm
Wire Type:Stranded
Contact Amperage:1 A
Number of Positions:8
Latch Orientation:None
GPL:J36
Profile:Standard
Connector Contact Density:High
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:Lightpipe
Packaging:Box
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
Circuit Application:Signal
Shielded:Yes
Connector Type:Plug
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Connectors and Connector Components Type:Connector
Product Code:K840
Connector System:Cable-to-Board
Modular Product Type:RJ point five
EMI Finger Location:Top
Part Aliases:2170185-2
SKU:AMP2170185-2

Detailed Description

Upgrade your connectivity with this advanced PLUG KIT, designed for high-speed data transmission. Featuring a secure Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method, it ensures reliable performance. With a Cat 5e lan_category, this kit is suitable for Ethernet applications, offering a seamless interface with RJ point five connectivity. The eight-position configuration, along with Stranded wire type, guarantees efficient signal transmission. With shielded construction and high connector_contact_density, it minimizes interference, perfect for demanding environments. Its compact profile and side entry location make installation convenient, while the included lightpipe indicator enhances usability. Operating within a wide temperature range, this kit is versatile and durable. RoHS compliant and lead-free solder processes add to its eco-friendly design. Ideal for various applications, from data centers to industrial settings, this RJ Connector Kit is a must-have for seamless networking.