2170330-1

Heilind Number:AMP2170330-1
Manufacturer:TE Connectivity
Manufacturer Number:2170330-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HMZD+,4PAIRS,10COLS,VERTICAL,ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170330-1
Series:Z-PACK HM-Zd+
Amperage:1.5 A
Gender:Plug
Number of Rows:8
Mount Type:Board Mount
Pitch:.098 in, 2.5 mm
Row Spacing:.059 in, 1.5 mm
Number of Positions:80
Mount Orientation:Vertical
GPL:B91
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F271
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Part Aliases:2170330-1
SKU:AMP2170330-1

Detailed Description

Elevate your board-to-board connections with the Z-PACK HM-Zd+ series. This assembly features four pairs of 80 plug connectors, each with 10 columns in a vertical mount orientation, offering seamless signal transmission. With a 2.5mm pitch and board mount design, it ensures secure and efficient connectivity for your electronic devices. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is suitable for diverse environments. Its right-angle configuration and partial shrouding enhance versatility, while RoHS compliance underscores its commitment to environmental responsibility. Perfect for signal circuit applications, the Z-PACK HM-Zd+ guarantees reliable performance with its durable construction and precise mating alignment. Upgrade your connection solutions with this high-quality connector system.