2170359-1

Heilind Number:AMP2170359-1
Manufacturer:TE Connectivity
Manufacturer Number:2170359-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X4,PNL GRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170359-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:128
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:12
Number of PCB Ground Tabs:2
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:None
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP2170359-1

Detailed Description

Ideal for industrial applications, this RJ45 connector features a high-temperature thermoplastic housing in sleek black. With UL 94V-0 standards, it ensures safety and reliability. The 1x4 port matrix configuration, compatible with Cat 5 LAN cables, offers efficient data transmission. Featuring through-hole solder termination and phosphor bronze contacts, it guarantees secure connectivity. The inverted latch-up orientation and shielded design enhance performance in demanding environments. Suitable for signal circuit applications, this connector, with gold contact plating, ensures optimal conductivity. With a wide operating temperature range and RoHS compliance, it meets industry standards for quality and durability. Perfect for data and device connections, this modular jack is a versatile solution for various networking setups. Packaged in a box and tray, it is convenient for installation.