| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170520-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2170520-1 |
2170520-1
| Heilind Number: | AMP2170520-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2170520-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ 1x4 Cage Assembly, featuring robust Through Hole - Press-Fit termination for secure installation. With four ports offering a high data rate of 16 Gb/s, this assembly is designed for optimal performance in demanding environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Perfect for high-speed applications, this RoHS-compliant product is a reliable solution for your connectivity needs.

