2170680-1

Heilind Number:AMP2170680-1
Manufacturer:TE Connectivity
Manufacturer Number:2170680-1
ECAD Model:
3D Model

Description:

SFP+ 1x1 Cage Assembly, Press-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170680-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170680-1

Detailed Description

Enhance your high-speed connectivity with our SFP+ 1x1 Cage Assembly. This meticulously engineered component features Press-Fit termination for seamless integration onto your PCB with ease. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 1, it ensures reliable performance in demanding environments. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various applications. RoHS compliant and designed for SFP/SFP+/zSFP+ connectivity, this product is a vital addition to your high-speed network infrastructure.