2170680-2

Heilind Number:AMP2170680-2
Manufacturer:TE Connectivity
Manufacturer Number:2170680-2
ECAD Model:
3D Model

Description:

SFP+ 1X1 CAGE ASSEMBLY, PRESS-FIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170680-2
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170680-2

Detailed Description

Enhance your network connectivity with our SFP+ 1X1 CAGE ASSEMBLY, meticulously designed for seamless integration. Featuring a Through Hole - Press-Fit termination method and a single port configuration, it delivers high-speed data transmission at 16 Gb/s. With an operating temperature range of -55 to 105°C (-67 to 221°F), this assembly ensures reliable performance in various environments. Designed for SFP/SFP+/zSFP+ applications, it is RoHS compliant, meeting stringent environmental standards. Upgrade your systems with this essential Cage Assembly, perfect for IO Connectors and High Speed Connectors & Components.