2170680-5

Heilind Number:AMP2170680-5
Manufacturer:TE Connectivity
Manufacturer Number:2170680-5
ECAD Model:
3D Model

Description:

SFP+ 1x1 Cage Assembly, Press-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170680-5
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170680-5

Detailed Description

Elevate your high-speed connectivity with this SFP+ 1x1 Cage Assembly, designed for seamless integration in your electronic systems. With a data rate of 16 Gb/s and a rugged construction capable of withstanding operating temperatures from -55 to 105°C (-67 to 221°F), this assembly ensures optimal performance even in challenging environments. Featuring a Through Hole - Press-Fit termination method and a single port configuration, it guarantees reliable signal transmission. RoHS compliant and suitable for SFP/SFP+/zSFP+ applications, this product is a must-have for high-speed connectors and components setups.