| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170682-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2170682-1 |
2170682-1
| Heilind Number: | AMP2170682-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2170682-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with our SFP+ 1x4 Cage, complete with efficient heatsinks for optimal performance. Featuring Through Hole - Press-Fit termination, this assembly offers four high-speed ports operating at 16 Gb/s. With a rugged design capable of withstanding temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable connectivity in diverse environments. Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a must-have for high-speed data transmission. Upgrade your system with this essential component, available now.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

