| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170740-6 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Single Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170740-6 |
| SKU: | AMP2170740-6 |
2170740-6
Specifications
Detailed Description
Elevate your networking setup with this high-performance QSFP28 1X3 cage assembly. Designed for seamless board mount installation using press-fit termination, it ensures reliable signal transmission at data rates up to 28 Gb/s. With three ports in a 1x3 matrix configuration, it's ideal for standard applications requiring high-speed connectivity. The included heat sink, featuring an anodized black finish, provides efficient heat dissipation for optimal performance. Compliant with RoHS standards, this assembly guarantees both quality and environmental responsibility. Upgrade your system with this essential component for enhanced data and device connectivity.

