| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170746-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170746-2 |
| SKU: | AMP2170746-2 |
2170746-2
| Heilind Number: | AMP2170746-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2170746-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-speed CAGE ASSY featuring a 1x4 QSFP28 configuration. Designed for board mount installation using through-hole press-fit termination, this assembly is perfect for standard applications requiring a data rate of 28 Gb/s. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 85°C (-40 to 185°F), it ensures reliability in various environments. The ganged cage type, nickel silver material, and internal/external EMI springs provide robust EMI and RFI protection. It includes a dual round lightpipe for easy port identification and is RoHS compliant for environmentally conscious operations. Upgrade your system with this essential connector assembly for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256253 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia. | Download | |||

