| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170752-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170752-1 |
| SKU: | AMP2170752-1 |
2170752-1
Specifications
Detailed Description
Enhance your connectivity with our CAGE ASSEMBLY, featuring a QSFP28 1X1 configuration and a durable gasket for reliable performance. Designed for board mount installation with a secure Through Hole - Press-Fit termination method, this assembly is ideal for high-speed data interfaces, supporting rates up to 28 Gb/s. With a UL 94V-0 flammability standard and operating temperature range from -40 to 85 °C, it guarantees safety and stability in standard applications. The nickel silver construction ensures durability, while the elastomeric gasket provides EMI and RFI protection. RoHS compliant, this product is part of our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

