2170752-7

Heilind Number:AMP2170752-7
Manufacturer:TE Connectivity
Manufacturer Number:2170752-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, QSFP28 1X1, GASKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170752-7
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170752-7
SKU:AMP2170752-7

Detailed Description

Enhance your high-speed data transmission systems with this meticulously crafted CAGE ASSEMBLY. Designed for QSFP28 1X1 applications, this board mount connector ensures reliable connectivity in demanding environments. Featuring a UL 94V-0 flammability standard, it guarantees safety and performance. With a data rate of 28 Gb/s and operating temperature range of -40 to 85°C (-40 to 185°F), this assembly is ideal for standard applications. The nickel silver construction, along with a tin plating on the PCB contacts, offers durability and efficient signal transmission. Whether for industrial or commercial use, this connector, compliant with RoHS regulations, is a must-have for high-speed data applications.