2170753-3

Heilind Number:AMP2170753-3
Manufacturer:TE Connectivity
Manufacturer Number:2170753-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, GASKET, HS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170753-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170753-3
SKU:AMP2170753-3

Detailed Description

Enhance your networking setup with this high-speed Cage Assembly, designed for QSFP28/56 data interfaces. Featuring a durable Nickel Silver construction with UL 94V-0 flammability standard, it ensures reliability in demanding environments. With a ganged cage type and through-hole termination method, it offers secure board mount installation. Operating in a wide temperature range of -40 to 85°C (-40 to 185°F), it's suitable for standard applications. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with a height of 13.5mm optimizes heat dissipation. This assembly, part of the zQSFP+/QSFP28 series, is RoHS compliant and ideal for signal circuit applications in data and device connectivity.