2170753-9

Heilind Number:AMP2170753-9
Manufacturer:TE Connectivity
Manufacturer Number:2170753-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, GASKET, HS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170753-9
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170753-9
SKU:AMP2170753-9

Detailed Description

Upgrade your networking setup with the high-performance CAGE ASSY, designed for QSFP28 1X1 applications. This assembly features a durable Nickel Silver construction with UL 94V-0 flammability standard, ensuring reliability and safety. With a data rate of 28 Gb/s, it's perfect for standard signal applications. The Through Hole - Press-Fit termination method offers easy installation on your printed circuit board, while the included Heat Sink provides efficient heat dissipation. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is suitable for various environments. Whether for data centers or telecommunications, this connector system guarantees optimal performance. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity with this essential component.