| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170754-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170754-2 |
| SKU: | AMP2170754-2 |
2170754-2
Specifications
Detailed Description
Enhance your connectivity with our CAGE ASSY, designed for QSFP28 1X1 applications. This high-speed assembly features a GASKET for reliable performance, perfect for standard data interface requirements. With a durable UL 94V-0 material, it ensures safety and longevity in operation. Suitable for board mounting with a termination method of Through Hole - Press-Fit, this assembly guarantees secure and efficient connectivity. Operating in a wide temperature range from -40 to 85 °C (-40 to 185 °F), it is ideal for various environments. The Cage Assembly, part of our zQSFP+/QSFP28 series, offers a data rate of 28 Gb/s, meeting industry standards for signal integrity. Its single port configuration and sealable design make it versatile for different applications. The inclusion of a Heat Sink ensures optimal thermal management, while the Nickel Silver construction guarantees durability. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

