2170767-1

Heilind Number:AMP2170767-1
Manufacturer:TE Connectivity
Manufacturer Number:2170767-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE, ASSY, QSFP28, 1X3, GASKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170767-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170767-1
SKU:AMP2170767-1

Detailed Description

Elevate your high-speed connectivity with our QSFP28 1X3 Cage Assembly, designed for optimal performance in standard applications. This ganged cage features a durable Nickel Silver construction, ensuring reliability in signal transmission. With a data rate of 28 Gb/s and compliance with RoHS standards, you can trust in its efficiency and environmental responsibility. The through-hole press-fit termination method and UL 94V-0 flammability rating guarantee secure installation and safety. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), this assembly is perfect for various environments. Whether for data centers, telecommunications, or networking systems, our QSFP28 Cage Assembly, part of the zQSFP+/QSFP28 series, is the ideal choice for your high-speed connector needs.