2170768-5

Heilind Number:AMP2170768-5
Manufacturer:TE Connectivity
Manufacturer Number:2170768-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28, 1X3, GASKET, HS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170768-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170768-5
SKU:AMP2170768-5

Detailed Description

Enhance your high-speed connectivity with this Cage Assembly for QSFP28 interfaces. Designed for optimal performance, this assembly features a 1x3 port matrix configuration, suitable for standard applications. With a rugged nickel silver construction and UL 94V-0 flammability standard, it guarantees durability and safety. The inclusion of a heat sink ensures efficient heat dissipation, while the press-fit termination method offers secure board mounting. Operating in a wide temperature range of -40°C to 85°C (-40°F to 185°F), it meets the demands of various environments. Perfect for signal circuit applications, this assembly complies with RoHS standards, making it an environmentally friendly choice for your high-speed connectivity needs.