2170769-2

Heilind Number:AMP2170769-2
Manufacturer:TE Connectivity
Manufacturer Number:2170769-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170769-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Single Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170769-2
SKU:AMP2170769-2

Detailed Description

Enhance signal connectivity with this high-speed Cage Assembly, designed for QSFP28/56 interfaces. Featuring a 1x3 port matrix configuration and through-hole press-fit termination method, it ensures secure board mount installation. With a data rate of 28 Gb/s, it meets standard application requirements. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with a pin-style design offers efficient heat dissipation. Compliant with RoHS standards, this assembly guarantees reliable performance in a wide operating temperature range of -40 to 85°C (-40 to 185°F). Its nickel silver construction and UL 94V-0 flammability standard add to its durability and safety. A perfect choice for data and device applications, this assembly is a vital component for high-speed connectivity needs.