2170773-3

Heilind Number:AMP2170773-3
Manufacturer:TE Connectivity
Manufacturer Number:2170773-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, QSFP28 1X1, SPRING, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170773-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Cage Type:Ganged
Lightpipe Configuraton:Dual Round
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170773-3
SKU:AMP2170773-3

Detailed Description

Enhance your data transmission systems with our CAGE ASSY, QSFP28 1X1, SPRING, LP. This high-speed connector, part of the zQSFP+/QSFP28 series, ensures reliable signal integrity with its Through Hole - Press-Fit termination method and UL 94V-0 material flammability standard. Designed for QSFP28/56 interfaces operating at 28 Gb/s, it's ideal for standard applications in demanding environments, thanks to its wide operating temperature range of -40 to 85 °C. With a rugged Nickel Silver cage construction and internal/external EMI springs, it provides robust EMI and RFI protection. The connector system, Cable-to-Board, features a ganged cage type with dual round lightpipe configuration for efficient connectivity. RoHS compliant and ECCN classified as EAR99, this assembly guarantees both performance and regulatory compliance. Elevate your connectivity solutions with this essential component.