2170782-5

Heilind Number:AMP2170782-5
Manufacturer:TE Connectivity
Manufacturer Number:2170782-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CAGE ASSEMBLY, 1X4, QSFP28, GASKET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170782-5
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170782-5
SKU:AMP2170782-5

Detailed Description

Enhance signal connectivity with this 1x4 QSFP28 Cage Assembly, designed for high-speed data transmission applications. Featuring a durable Nickel Silver construction and UL 94V-0 flammability rating, this board-mountable assembly ensures reliable performance in demanding environments. With a data rate of 28 Gb/s and compatibility with QSFP28/56 interfaces, it is ideal for standard applications requiring fast and efficient data transfer. The press-fit termination method and included gasket provide secure and stable connections, while the heat sink compatibility allows for effective thermal management. RoHS compliant and lead-free solder process capable, it meets international standards for environmental responsibility. Perfect for cable-to-board setups, this cage assembly is an essential component in high-speed connector systems.